Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R010 C 1%
Order Code2565551
Product RangeFPR 2-T218 Series
Technical Datasheet
238 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.880 |
10+ | €12.090 |
20+ | €10.820 |
Price for:Each
Minimum: 1
Multiple: 1
€16.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 0R010 C 1%
Order Code2565551
Product RangeFPR 2-T218 Series
Technical Datasheet
Resistance0.01ohm
Product RangeFPR 2-T218 Series
Power Rating30W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-247
Resistance Tolerance± 1%
Voltage Rating300V
Temperature Coefficient± 150ppm/K
Product Length15.5mm
Resistor TypeHigh Power
Product Width4.6mm
Product Height21.1mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
Product Overview
FPR 2-T218 0R010 C 1% is a high power resister.
- 0.01ohm resistance
- 2W (free air 70°C)/30W (with heatsink) power rating, TCR is ±150ppm/K
- Tolerance is 1%
- 2.5K/W thermal resistance, 300VDC voltage proof, load stability to 0.1%
- CuNiMn-Foil resistor material, anodized aluminium substrate
- PPS housing, Cu / tinned connector material
- 2 terminals, 1Nm max torque
- TO-218 (TO-247) housing, operating temperature range from -40°C to 130°C
Technical Specifications
Resistance
0.01ohm
Power Rating
30W
Resistor Case / Package
TO-247
Voltage Rating
300V
Product Length
15.5mm
Product Width
4.6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPR 2-T218 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/K
Resistor Type
High Power
Product Height
21.1mm
Operating Temperature Max
130°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005352
Product traceability