Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T221 0R100 S 1% Q
Order Code2419235
Product RangeFPR 4-T221 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.130 |
| 10+ | €29.940 |
| 20+ | €26.840 |
Price for:Each
Minimum: 1
Multiple: 1
€37.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T221 0R100 S 1% Q
Order Code2419235
Product RangeFPR 4-T221 Series
Technical Datasheet
Resistance0.1ohm
Product RangeFPR 4-T221 Series
Power Rating15W
Resistor TechnologyMetal Foil
Resistor Case / PackageTO-220
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length10.16mm
Product Width4mm
Product Height17.3mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FPR 4-T221 series 0.002 to 10Ω Fixed Resistor with anodized aluminium substrate, PPS housing and Cu/tinned connector. It is made of CuNiMn-foil.
- Convenient SMD D2Pak available
- 0.1% Load stability
- 15W Power rating
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
15W
Resistor Case / Package
TO-220
Temperature Coefficient
± 25ppm/K
Product Width
4mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPR 4-T221 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
10.16mm
Product Height
17.3mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability