Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.500 |
10+ | €31.980 |
25+ | €27.520 |
100+ | €22.320 |
250+ | €21.870 |
500+ | €21.430 |
Price for:Each
Minimum: 1
Multiple: 1
€45.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO CAR
Manufacturer Part No56305002
Order Code658420
Technical Datasheet
Connector to ConnectorCigarette Plug to Cigarette Receptacle
Connector Type ADIN EN ISO4165, Car Cigarette Plug
Connector Type BDIN ISO4165 Socket
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket Colour-
Product Range-
Product Overview
The 56305002 is a 4m Extension Cable with DIN EN ISO4165, Car Cigarette male to DIN ISO4165 female connectors, PVC-coated copper strand, ABS plug housing, blank pickled Cu Sn6 connection spring, gal. Ni5 Cu Zn 37 F45 contact spring, gal. Ni 5 Cu Zn 40 Pb2 plug pin and Cu Zn 36 F44 minus-contact sleeve.
- 6 to 24V Voltage range
- 8A Fuse and maximum current load
Applications
Industrial
Technical Specifications
Connector to Connector
Cigarette Plug to Cigarette Receptacle
Connector Type B
DIN ISO4165 Socket
Cable Length - Metric
4m
Product Range
-
Connector Type A
DIN EN ISO4165, Car Cigarette Plug
Cable Length - Imperial
13.1ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14