Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.580 |
5+ | €67.210 |
10+ | €60.870 |
25+ | €54.530 |
50+ | €53.440 |
100+ | €52.350 |
Price for:Each
Minimum: 1
Multiple: 1
€87.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO CAR
Manufacturer Part No56306002
Order Code658418
Technical Datasheet
Connector to ConnectorCigarette Plug to Cigarette Receptacle
Connector Type ADIN EN ISO4165, Car Cigarette Plug
Cable Length - Imperial9.8ft
Connector Type BDIN ISO4165 Socket
Cable Length - Metric3m
Jacket Colour-
Product Range-
Product Overview
The 56306002 is a 3m 5A fused coiled Extension Cable with pre-wired universal plug to 21mm socket.
Applications
Industrial
Technical Specifications
Connector to Connector
Cigarette Plug to Cigarette Receptacle
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Product Range
-
Connector Type A
DIN EN ISO4165, Car Cigarette Plug
Connector Type B
DIN ISO4165 Socket
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14