Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.440 |
3+ | €34.640 |
5+ | €30.720 |
Price for:Each
Minimum: 1
Multiple: 1
€36.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Metal-framed cable reel with plastic drum. Conforms to BS EN61242.
- Rated at 5A, 240V
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cable Length - Imperial
82ft
Current Rating
5A
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Metric
25m
No. of Outlets
2 Outlet
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 2200-2-25M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2