Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No2250-4-50M
Order Code1286422
Product RangeCable Reel Extension
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.750 |
3+ | €59.700 |
5+ | €57.190 |
Price for:Each
Minimum: 1
Multiple: 1
€69.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2250-4-50M
Order Code1286422
Product RangeCable Reel Extension
Technical Datasheet
Cord Reel TypeClosed or Cassette
Cable Length - Imperial164ft
Cable Length - Metric50m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel ColourBlack / Blue
Outlet TypeUK
Product RangeCable Reel Extension
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Metal-framed cable reel with plastic drum. Conforms to BS EN61242.
- Rated at 13A, 240V
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electrical, Power Management, Hobby & Education, Facility Maintenance, Industrial Maintenance
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
50m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
164ft
Current Rating
13A
Cord Reel Colour
Black / Blue
Product Range
Cable Reel Extension
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9