Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
5+ | €2.120 |
10+ | €1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9148
Order Code1286434
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug Type-
Cable Length-
Product Range-
Product Overview
A 2-gang socket. Rated at 13A and conforms to BS 1363/A.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Outlets
2Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26