Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
55 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €23.820 | 
| 3+ | €22.570 | 
| 10+ | €16.820 | 
Price for:Pack of 20
Minimum: 1
Multiple: 1
€23.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518 13A BOX OF 20 BLK
Order Code3472752
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Product Overview
- Standard 240V mains plug fitted with 13A fuse
- BS1363 approved
- Cord grip
- Supplied in box of 20
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.896