Print Page
Image is for illustrative purposes only. Please refer to product description.
473 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.280 |
| 3+ | €23.000 |
| 10+ | €19.250 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€24.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518 BOX OF 20
Order Code1718015
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Box of 20 standard 250V 13A mains plug with cord grip.
- Standard 250V mains plug
- BS1363 approved
- Cord grip
- Supplied in box of 20
- 12 month limited warranty *view Terms & Conditions for details
Applications
Electrical, Power Supplies, Commercial, Office
Contents
Each Item consist of x1 Standard 13A, 250V mains plug; x1 13A fuse; x1 Cord Grip
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2014)
Current Rating
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895