Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.670 | 
| 5+ | €3.990 | 
| 10+ | €3.770 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518S
Order Code1661446
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Surge protected plug designed to protect sensitive electronic equipment from the damage caused by power surges.
- Ideal for use with audio/video equipment, computer equipment and other electrical appliances
- LED indicator shows that protection is present
- 13A Fuse fitted
- Conforms to BS1363
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2014)
Current Rating
13A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065