Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
5+ | €4.500 |
10+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9950
Order Code2832129
Technical Datasheet
Convert FromIndia
Convert ToUK Plug
Current Rating5A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
- Fitted with 5A fuse
- Conforms to BS1363
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Convert From
India
Current Rating
5A
Connector Body Material
Plastic Body
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11