Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No9990 BLACK
Order Code2832131
Product RangeTravel Adaptor
Technical Datasheet
4.910 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
5+ | €1.920 |
10+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9990 BLACK
Order Code2832131
Product RangeTravel Adaptor
Technical Datasheet
Convert FromAll Continents
Convert ToUK Plug
Current Rating13A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC240V
Product RangeTravel Adaptor
SVHCTo Be Advised
Product Overview
Introducing the versatile "All Continents To UK Travel Adaptor" 9990 BLACK! This must-have device is your ultimate companion for seamless travel experiences. With its universal compatibility, it allows you to effortlessly connect your electronic devices from all corners of the globe to UK power outlets.
- Converts all continents plugs to a UK mains plug
- BS5733/A Approved
- Fitted with 13A fuse
- Max Amp - 13A
- 12 month limited warranty *view Terms & Conditions for details
Applications
Power Management, Electrical, Consumer Electronics, Hobby & Education, Utilities
Technical Specifications
Convert From
All Continents
Current Rating
13A
Connector Body Material
Plastic Body
Product Range
Travel Adaptor
Convert To
UK Plug
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056