Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.870 | 
| 5+ | €2.520 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A compact and portable mini LED torch worklight that has a multitude of uses. It's display is powered by 24 white LEDs and it features a folding hanging hook and push switch. It's ideal for DIY and motoring jobs around the home and also as an emergency illumination source as and when required.
- Requires 3x AA batteries (not included)
- Dimensions (LxWxD): 210x60x30mm
Technical Specifications
Torch Type
Worklight
Lumen Output
100lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
-
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149