Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.880 |
| 10+ | €11.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoBN2213U
Order Code2832143
Technical Datasheet
FinishBlack Nickel
Product Range-
SVHCTo Be Advised
Product Overview
Mains socket with USB charger capability, ideal for charging iPad, iPhone, tablets, mobiles, cameras and more.
- 2-Gang switched socket with outboard rockers
- 2x Type A, USB sockets - 2.1A total output, 5V
- Fits into a 25mm deep wall box
- Conforms to BS5733
- Rated at 13A, 250V
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Finish
Black Nickel
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26