Print Page
Image is for illustrative purposes only. Please refer to product description.
1.355 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
10+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHP8210
Order Code3404989
Technical Datasheet
Inter Series Connector AIEC C14
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BIEC C13, x2
Convert To Positions2Ways
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
- Ideal for taking power to a PC and monitor
- Rated at 240V, 10A
Technical Specifications
Inter Series Connector A
IEC C14
Convert From Gender
Plug
Convert To Positions
2Ways
SVHC
To Be Advised
Convert From Positions
1Ways
Inter Series Connector B
IEC C13, x2
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05