Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
25+ | €2.550 |
100+ | €2.300 |
500+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoJR8307 1.5M
Order Code2494888
Technical Datasheet
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type A2.5mm DC Power Socket
Connector Type B2.5mm DC Power Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 0.4A
- Rated operating voltage is 20V
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B
2.5mm DC Power Plug
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
2.5mm DC Power Socket
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03