Print Page
Image is for illustrative purposes only. Please refer to product description.
964 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €25.580 | 
Price for:Each
Minimum: 1
Multiple: 1
€25.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
PE000053 is a high power LED aluminium flashlight with zoom.
- CREE XHP50 LED - 1400lumen
- Lumen: 100% - 1400lm / 40% - 450lm / 10% - 120lm
- Beam: 100% - 220m / 40% - 150m / 10% - 70m
- Runtime: 100% - 2.5H / 40% - 6H / 10% - 25H / flash- 4H / SOS - 100H
- 6x AA alkaline batteries included
- IP67 dust & water resistance
Technical Specifications
Torch Type
Hand Held
Lumen Output
1400lm
Power Source
AA Batteries x 6
Product Range
-
Light Source
Cree LED
Beam Effective Distance
220m
Torch Body Material
Aluminium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359