Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00410
Order Code2777069
Your Part Number
Technical Datasheet
49 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.430 |
| 3+ | €11.400 |
| 5+ | €8.550 |
Price for:Each
Minimum: 1
Multiple: 1
€13.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This Pro-Elec Compact 24-Hour Digital Plug-in Timer is a precise, user-friendly plug-in timer that will help you manage energy-thirsty appliances electricity usage. Set a weekly programme to a precision of one-minute, so that your devices will be turned on exactly when you need them. Order your Pro-Elec 24-hour digital plug-in timer today!
- Digital, 24-hour and 7-day programming
- 10x On/Off programs with 1-minute steps
- LCD display on top face
- LED indicator
- 12/24 Hour modes
- Random mode
- Summer time function
- Built-in battery
- Complies with BS5733
- Rated at 230V AC, 13A, max. 2,990W
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Time Min
1min
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
13A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158