Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00414
Order Code2777073
Product RangeIn-line RCD
Technical Datasheet
442 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.440 |
3+ | €16.080 |
5+ | €14.310 |
Price for:Each
Minimum: 1
Multiple: 1
€16.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00414
Order Code2777073
Product RangeIn-line RCD
Technical Datasheet
Voltage Rating VAC250V
Current Rating13A
Trip Current30mA
Trip Time40ms
Outlet Type-
Product RangeIn-line RCD
SVHCLead (21-Jan-2025)
Product Overview
RCD In-line connector provides an added layer of protection against users receiving electrocution from the electrical products that they are using. The safety adapter is a great choice for domestic and commercial appliances as it constantly monitors the power supply.
- Rewireable, in-line RCD unit that continuously monitors the power supply to an electrical appliance
- Cuts off the power in less than 40mS if an earth current fault is detected
- Ideal for use around the home, with garden equipment or power tools
- Provides safety against electric shock
- Indicator shows that protection is present
- Complies with BS1363, BS7071:1992
- Retail packed
- 12 month limited warranty *view Terms & Conditions for details
Applications
Automation & Process Control, Control Panels, Electrical, Industrial, Industrial Automation Control, Production, Power Supplies
Technical Specifications
Voltage Rating VAC
250V
Trip Current
30mA
Outlet Type
-
SVHC
Lead (21-Jan-2025)
Current Rating
13A
Trip Time
40ms
Product Range
In-line RCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294