Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.780 |
| 5+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€3.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00480
Order Code3383407
Technical Datasheet
Torch TypeHead Light
Light Source12 x LED
Lumen Output-
Beam Effective Distance-
Power SourceAAA Batteries x 3
Torch Body MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
A compact, high intensity, 12 LED headtorch with multiple light mode settings. It's the ideal companion for activities such as caving, camping and other night time activities requiring illumination for safety and guidance. It is adjustable to allow a range of movement as well as providing maximum comfort to the wearer.
- Compact LED headtorch
- 12x High intensity LEDs (100,000 hours average life)
- 4 Mode operation - 4 LED, 8 LED, 12 LED, 12 LED Flashing
- Adjustable head strap with padded front section for comfort
- Adjustable position head for work area focus
- Torch head dimensions (WxHxD): 70x55x60mm
- Requires 3x AAA batteries (not included)
Technical Specifications
Torch Type
Head Light
Lumen Output
-
Power Source
AAA Batteries x 3
Product Range
-
Light Source
12 x LED
Beam Effective Distance
-
Torch Body Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102