Print Page
Image is for illustrative purposes only. Please refer to product description.
1.646 In Stock
170 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
5+ | €1.020 |
10+ | €0.856 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00521
Order Code3404991
Technical Datasheet
Inter Series Connector AIEC C14
Convert From Positions3Ways
Convert From GenderPlug
Inter Series Connector BIEC C7
Convert To Positions2Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- IEC C14 adaptor to C7 Fig. 8 receptacle
- Power rating: 10A @ 250V
- Insulation resistance: 100MΩ
Technical Specifications
Inter Series Connector A
IEC C14
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
IEC C7
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036