Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00551
Order Code3471916
Product RangePro Elec Remote Sockets
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.860 |
3+ | €20.150 |
10+ | €16.430 |
Price for:Each
Minimum: 1
Multiple: 1
€20.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00551
Order Code3471916
Product RangePro Elec Remote Sockets
Product RangePro Elec Remote Sockets
SVHCTo Be Advised
Product Overview
- Ready for operation, no installation required (10A max. load)
- Turn sockets on/off via supplied remote control
- Sockets remain off after a power cut
- Low standby power consumption
- Child safe
- 23A Battery supplied for remote control
- Remote control range: 30m (line-of-sight)
- Frequency: 433.92MHz
Contents
3x Sockets, Remote Control & Battery
Technical Specifications
Product Range
Pro Elec Remote Sockets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47