Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00590
Order Code3472045
Product RangeTime Delay Switch
Your Part Number
205 In Stock
195 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.340 |
| 3+ | €24.740 |
| 5+ | €21.060 |
Price for:Each
Minimum: 1
Multiple: 1
€30.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00590
Order Code3472045
Product RangeTime Delay Switch
Contact Configuration1CO
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max16A
No. of Gangs1
Switch CasePlastic
Product RangeTime Delay Switch
SVHCNo SVHC (21-Jan-2025)
Product Overview
An IP66 rated, grey ABS enclosure, time delay switch with a multi-range accurate time settings and delay function from 2 seconds to 2 hours. It features DIP switches and rotary adjuster, multi-point switching and reduces energy consumption.
- Connect two or more units in parallel
- Not suitable for patio heaters
- Dimensions (WxHxD): 80x110x70mm
Applications
Automation & Process Control, Industrial, Safety, Energy, Control Panels, Environmental, Industrial Automation
Technical Specifications
Contact Configuration
1CO
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
Time Delay Switch
Contact Voltage AC Nom
-
Contact Current Max
16A
Switch Case
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304