Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.250 |
| 3+ | €17.880 |
Price for:Each
Minimum: 1
Multiple: 1
€19.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A double sided LED emergency exit sign with 15 ultra bright white LEDs that provides over 3 hours continuous illumination from a 24 hour recharging time. It is both ceiling and wall mountable and features both over charge and over discharge protection.
- Lumen Output: 20lm
- 3.6V, 900mAh Nickel Cadmium battery
- Voltage input: 220-240Vac
- Dimensions (LxWxD): 392x190x61mm
Technical Specifications
Length
392mm
Width
190mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
61mm
IP / NEMA Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48