Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.380 |
3+ | €20.300 |
5+ | €19.780 |
Price for:Each
Minimum: 1
Multiple: 1
€21.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00786
Order Code2860349
Technical Datasheet
Length350mm
Depth75mm
Width120mm
Light SourceLED
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A non-maintained LED emergency bulkhead fitting that contains 50 ultra bright white LEDs, has an IP65 rating and features over charge and over discharge protection. It has a 24 hour recharging time that then delivers continuous illumination for over 3 hours.
- Polycarbonate base
- Lumen Output: 168lm (DC) / 256lm (AC)
- 3.6V, 1.5Ah Nickel Cadmium battery
- Dimensions (LxWxD): 350x120x75mm
Technical Specifications
Length
350mm
Width
120mm
Product Range
-
Depth
75mm
Light Source
LED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.988