Print Page
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.830 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00835
Order Code3383462
Product RangePEL008
Technical Datasheet
Lighting TypeGarden Spike Lighting
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source1 x GU10
LED Colour-
CCT-
Supply Voltage240V
Length110mm
Width55mm
Depth55mm
Product RangePEL008
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
An outdoor garden spike light, with GU10 lamp fitting, that can be adjusted to the required angle for illumination and display purposes. Its ABS and clear polycarbonate construction make it ideal for use in the garden. An additional IP65 rated connector housing is required as this is not included.
- Requires 1x GU10 lamp, max. 7W (not included)
- Requires IP65 Rated connector housing (not included)
- 300mm 2 Core 0.75mm² rubber cable provided
- Dimensions: (HxWxD) 110x55x55mm / Spike length: 160mm
Technical Specifications
Lighting Type
Garden Spike Lighting
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240V
Width
55mm
Product Range
PEL008
SVHC
To Be Advised
Power Source
Mains
Light Source
1 x GU10
CCT
-
Length
110mm
Depth
55mm
Plug Type
Hardwired
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217