Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.140 |
3+ | €21.070 |
5+ | €20.010 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€23.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This Pro-Elec Compact 24-Hour Digital Plug-in Timer is a precise, user-friendly plug-in timer that will help you manage energy-thirsty appliances electricity usage. Set a weekly programme to a precision of one-minute, so that your devices will be turned on exactly when you need them. Order your Pro-Elec 24-hour digital plug-in timer today!
- Digital, 24-hour and 7-day programming
- 10x On/Off programs with 1-minute steps
- LCD display on top face
- LED indicator
- 12/24 Hour modes
- Random mode
- Summer time function
- Built-in battery
- Complies with BS5733
- Rated at 230V AC, 13A, max. 2,990W
- Pack of 3x timers
Technical Specifications
Time Min
1min
Contact Style
-
Controller Output
Digital
Time Max
24h
Contact Current Max
13A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464