Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- 100 LED / 4000lm
- Voltage: 85-265VAC
- Dimensions: 232x175x43mm
- Aluminium polycarbonate and toughened glass design
- IP65 Rating
- Cable length: 150mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
-
Length
232mm
Width
175mm
Product Range
-
Power Rating
50W
Total Light Output
4000lm
IP / NEMA Rating
IP65
Depth
43mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.122