Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00954
Order Code3383505
Product RangePEL00954/5 Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.140 |
3+ | €47.790 |
5+ | €44.800 |
Price for:Each
Minimum: 1
Multiple: 1
€52.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00954
Order Code3383505
Product RangePEL00954/5 Series
Technical Datasheet
Cord Reel TypeOpen
Current Rating16A
Voltage Rating VAC110V
Cable Length - Imperial82ft
Cable Length - Metric25m
No. of Outlets2 Outlet
Cable Type-
Cord Reel ColourYellow
Outlet TypeIEC 60309-2, Socket, 16A
Product RangePEL00954/5 Series
Plug TypeIEC 60309-2, Plug, 16A
SVHCTo Be Advised
Product Overview
- 16A, Industrial, 110V extension reel
- 2-Gang, 3-pin sockets
- Large, plastic drum with smooth winding mechanism
- Hardwearing and sturdy construction for site work
- Metal carry handle and stand
Technical Specifications
Cord Reel Type
Open
Voltage Rating VAC
110V
Cable Length - Metric
25m
Cable Type
-
Outlet Type
IEC 60309-2, Socket, 16A
Plug Type
IEC 60309-2, Plug, 16A
Current Rating
16A
Cable Length - Imperial
82ft
No. of Outlets
2 Outlet
Cord Reel Colour
Yellow
Product Range
PEL00954/5 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.073