Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01207
Order Code3472299
Product Range4 Gang Extension - C14 Plug
Technical Datasheet
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
3+ | €4.570 |
5+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01207
Order Code3472299
Product Range4 Gang Extension - C14 Plug
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating10A
Supply Voltage VAC240V
Plug TypeIEC 60320 C14
Cable Length1m
Product Range4 Gang Extension - C14 Plug
SVHCTo Be Advised
Product Overview
White, IEC C14 plug to 4-gang mains extension lead with 1m lead.
- Hanging holes on rear of extension body
- Conforms to IEC 60320, BS 1363-2
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
IEC 60320 C14
Product Range
4 Gang Extension - C14 Plug
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
1m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24