Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
5+ | €1.520 |
Price for:Sheet of 4
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01230
Order Code3498410
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter8.3mm
External Height42.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAAA
Weight9g
Battery IEC Code0
Battery NEDA Code0
Battery Compliance-
Product Range-
Product Overview
Cost effective AAAA size batteries, ideal for use in laser pointer pens and similar applications.
- Supplied in blister pack of 4
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
8.3mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAAA
Battery IEC Code
0
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
AAAA
Battery Capacity
-
External Height
42.5mm
Pack Quantity
4
Weight
9g
Battery NEDA Code
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032