Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €9.390 |
3+ | €8.070 |
5+ | €7.110 |
Price for:Each
Minimum: 1
Multiple: 1
€9.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01362
Order Code3472517
Lighting TypeGarden Light
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source-
LED Colour-
CCT-
Supply Voltage240V
Length422mm
Width171mm
Depth171mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01361 Lantern Post Top in white is a decorative outdoor fixture with a classic lantern design. It requires an E27 bulb (not included) and is IP44 rated for protection against dust and water. Ideal for enhancing gardens, pathways, and driveways with style and functionality.
- A Class II lantern post light ideal for outdoor use
- IP44 weatherproof rating
- Polypropylene and glass construction
- Requires E27 11W (max) LED or flourescent lamp
Contents
Lamp, fixings and installation manual
Technical Specifications
Lighting Type
Garden Light
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240V
Width
171mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
-
CCT
-
Length
422mm
Depth
171mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96