Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.140 |
3+ | €15.100 |
5+ | €14.010 |
Price for:Each
Minimum: 1
Multiple: 1
€18.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01373
Order Code3472475
Length352mm
Depth55mm
Width110mm
Light SourceLED
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This maintained LED emergency bulkhead is an energy efficient way to illuminate spaces in the event of as an emergency, or simply as a safety measure.
- 27x Bright white LEDs, 0.06W per LED
- Thermoplastic, polycarbonate housing
- Reliable, emergency backup of 3 hours
- Universal (wall, side or ceiling) mounting
- LED indicator light
- Over-discharge protection
- 3.6V, 1.0Ah Ni-Cd battery
- Lumens: 190 (AC V), 160 (DC V)
- Recharge time: 24 hours
Technical Specifications
Length
352mm
Width
110mm
Product Range
-
Depth
55mm
Light Source
LED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7