Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
3+ | €5.830 |
5+ | €5.760 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01377
Order Code3404941
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length500mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Rated at 13A and conforms to BS 1363/A.
- LED power on indicator
- Keyhole slots for surface mounting
- Dimensions: (HxWxD) 255x115x25mm
- Weight: 0.5kg
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
500mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365