Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01590-E
Order Code4160992
Product RangePro Elec - T8 LED Tube Lamps
413 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.750 |
| 5+ | €4.370 |
| 10+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€4.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01590-E
Order Code4160992
Product RangePro Elec - T8 LED Tube Lamps
Lamp StyleTube
Lamp Base TypeT8 / G13
LED ColourDaylight White
CCT6500K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage-
Luminous Flux1710lm
Power Rating24W
Supply Voltage240V
Energy RatingE
External Length1.2m
External Diameter26mm
Product RangePro Elec - T8 LED Tube Lamps
SVHCTo Be Advised
Product Overview
Linear T8 LED tube that provides exceptional lighting with reduced energy and maintenance costs.
- Direct replacement for fluorescent T8 lamps
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Technical Specifications
Lamp Style
Tube
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
24W
Energy Rating
E
External Diameter
26mm
SVHC
To Be Advised
Lamp Base Type
T8 / G13
CCT
6500K
Beam Angle
160°
Luminous Flux
1710lm
Supply Voltage
240V
External Length
1.2m
Product Range
Pro Elec - T8 LED Tube Lamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36