Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1085
Order Code3648962
Product RangePELB108x Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1085
Order Code3648962
Product RangePELB108x Series
Technical Datasheet
Voltage Rating250V
Current Rating10A
Product RangePELB108x Series
SVHCTo Be Advised
Product Overview
The PELB1085 from Pro Elec is a single fuse Switched IEC filtered inlet rated at 10A.
- Voltage rating: 115 / 250V AC
- RMS current rating at 115 / 250 V AC: 10A
- Leakage current (each line to ground): 0.3mA at 115V AC/ 60Hz and 0.6mA at 250V AC / 50Hz
- Operating temperature: -25°C to 100°C
- Dimensions: 65x62x50mm
- Cutout: 61.4x30.5mm
Technical Specifications
Voltage Rating
250V
Product Range
PELB108x Series
Current Rating
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06