Print Page
Image is for illustrative purposes only. Please refer to product description.
673 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
5+ | €3.730 |
10+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1636
Order Code4161994
Technical Datasheet
Convert FromUK Mains
Convert ToUK Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
Surge protected adaptor designed to protect sensitive electronic equipment from the damage caused by power surges.
- 13A fuse fitted
- Conforms to BS1363
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Convert From
UK Mains
Current Rating
13A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125