Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.980 |
| 3+ | €4.630 |
| 5+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0044
Order Code4161214
Detector TypePassive Infrared
Sensing Range Max12m
Beam Angle180°
Product Range-
SVHCTo Be Advised
Product Overview
Small, yet reliable passive infrared (PIR) sensor.
- Time delay: 10 seconds to 15 minutes
- Ambient light: 3-2,000 Lux (adjustable)
- Installation height: 1.8-2.5m
- Supply Voltage: 110-240V AC
- Max. load: 800W incandescent and 400W fluorescent/LED
- IP44 Rated
- Dimensions (WxHxD): 67x82x115mm
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
180°
SVHC
To Be Advised
Sensing Range Max
12m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2