Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
25+ | €2.420 |
100+ | €2.290 |
500+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPSG02089
Order Code3383926
Technical Datasheet
Connector to Connector90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A DC type, socket-to-right angle plug extension lead.
- 2.1mm / 5.5mm DC Power Plug, 90°
Technical Specifications
Connector to Connector
90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
1m
Product Range
-
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025