Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No0845 0046 010
Order Code2580416
Product Range0845 Blk Series
Technical Datasheet
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.210 |
3+ | €12.990 |
Price for:Each
Minimum: 1
Multiple: 1
€14.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No0845 0046 010
Order Code2580416
Product Range0845 Blk Series
Technical Datasheet
External Height - Metric38mm
External Width - Metric25mm
Length - Metric2m
External Height - Imperial1.5"
External Width - Imperial0.98"
Length - Imperial6.56ft
Product Range0845 Blk Series
Product Overview
A piece of closed slot trunking with a lid, ideal for use in control panels and cabinets to indicate cables and safe wiring.
- Dimensions (HxW): 37.5 x 25mm
- Supplied in 2 metre lengths
- Comes complete with clip on/ off lid cover
- Black in colour
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Installations, Industrial, Installations, Mechanical
Technical Specifications
External Height - Metric
38mm
Length - Metric
2m
External Width - Imperial
0.98"
Product Range
0845 Blk Series
External Width - Metric
25mm
External Height - Imperial
1.5"
Length - Imperial
6.56ft
Technical Docs (1)
Alternatives for 0845 0046 010
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568