Print Page
Image is for illustrative purposes only. Please refer to product description.
225 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.540 |
5+ | €24.970 |
10+ | €22.830 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€28.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475803
Order Code1564436
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min4mm
Cable Diameter Max10mm
Grommet MaterialNylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
Mounting Hole Dia20.5mm
Panel Thickness Max5mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
10mm
Mounting Hole Dia
20.5mm
Grommet Colour
Grey
SVHC
No SVHC (07-Nov-2024)
Cable Diameter Min
4mm
Grommet Material
Nylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
Panel Thickness Max
5mm
Product Range
-
Technical Docs (2)
Alternatives for 1475803
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05