Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No50687
Order Code3908392
Product RangeSleeved Grommets
Technical Datasheet
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
5+ | €6.970 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€8.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No50687
Order Code3908392
Product RangeSleeved Grommets
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min6.4mm
Cable Diameter Max6.4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9.5mm
Panel Thickness Max2.4mm
Grommet ColourBlack
Product RangeSleeved Grommets
SVHCNo SVHC (23-Jan-2024)
Product Overview
A pack of black PVC grommet sleeves that provide extra support and protection for cables and wires passing through panels.
- Supplied in bags of 50
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Electrical, Mechanical, Installations
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
6.4mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
6.4mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2.4mm
Product Range
Sleeved Grommets
Technical Docs (1)
Alternatives for 50687
3 Products Found
Legislation and Environmental
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate