Print Page
Image is for illustrative purposes only. Please refer to product description.
1.409 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.580 |
5+ | €13.110 |
Price for:Each
Minimum: 1
Multiple: 1
€13.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No59990252
Order Code108767
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Connector Type AM6 Lug
Connector Type BM6 Lug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColourUnjacketed
Product Range-
Product Overview
Circular tinned copper braid leads. Both ends are fitted with integral lug terminals. Suitable for a wide range of earthing applications.
- Earth bonding strap with circular tinned copper braid leads
- Integral lug terminations at both ends
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Connector Type B
M6 Lug
Cable Length - Metric
250mm
Product Range
-
Connector Type A
M6 Lug
Cable Length - Imperial
9.9"
Jacket Colour
Unjacketed
Technical Docs (1)
Alternatives for 59990252
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048