Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.710 |
5+ | €6.620 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€7.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No60466
Order Code4326337
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max5.1mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia8.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
Product Overview
A pack of black PVC grommet sleeves that provide extra support and protection for cables and wires passing through panels.
- Supplied in bags of 50
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
5.1mm
Mounting Hole Dia
8.7mm
Grommet Colour
Black
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14