Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.770 |
| 5+ | €6.370 |
| 10+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoACRT50X50
Order Code3382532
Technical Datasheet
Adhesive TypeHot Melt Adhesive
Tape ColourTransparent
Total Tape Thickness4.6 mil (0.12 mm)
Tape Length - Imperial164ft
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Adhesive, crossweave, glass fibre reinforced tape
- Very heavy duty with strong resistance to tearing or ripping, even under the most adverse conditions
- Ideal for closing and reinforcing shipping cartons
Technical Specifications
Adhesive Type
Hot Melt Adhesive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Colour
Transparent
Tape Length - Imperial
164ft
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52