Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
5+ | €0.938 |
10+ | €0.800 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoADST12X33
Order Code3382586
Technical Datasheet
Adhesive TypeHot Melt Rubber Adhesive
Tape Backing MaterialPaper
Tape Length - Imperial108.3ft
Tape ColourTransparent
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial108ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range-
SVHCTo Be Advised
Product Overview
Thin gauge, high strength, double-sided, adhesive tape suitable for numerous applications.
Technical Specifications
Adhesive Type
Hot Melt Rubber Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
To Be Advised
Tape Backing Material
Paper
Tape Colour
Transparent
Roll Length - Imperial
108ft
Tape Width - Imperial
0.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083