Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoADST25X50
Order Code3382589
Product RangeAdhesive Tapes
Technical Datasheet
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
5+ | €3.530 |
10+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoADST25X50
Order Code3382589
Product RangeAdhesive Tapes
Technical Datasheet
Adhesive TypeHot Melt Rubber Adhesive
Tape Backing MaterialPaper
Tape ColourWhite
Tape Length - Imperial164ft
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAdhesive Tapes
SVHCTo Be Advised
Product Overview
Thin gauge, high strength, double-sided, adhesive tape suitable for numerous applications.
- Adhesive: Hot Melt
- Tape Colour: Transparent
- Tape Type: Double Sided
- The tape thickness is 80mic (0.08mm), the total roll thickness is 30mm
Applications
Cable & Wire Marking, Equipment Marking, Facility Maintenance, Hobby & Education, Installations, Safety, Utilities
Technical Specifications
Adhesive Type
Hot Melt Rubber Adhesive
Tape Colour
White
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
To Be Advised
Tape Backing Material
Paper
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
Adhesive Tapes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256