Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.220 |
3+ | €65.470 |
Price for:Each
Minimum: 1
Multiple: 1
€69.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCAT6 WHITE 100M
Order Code3498174
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.3mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR - Cat Eca
- High quality Cat6 networking cable
- Designed for use in gigabit Ethernet connections, audio, ISDN etc.
- Solid copper conductor
- Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
- UL recognised
- Impedance: 100 ±15Ω
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.3mm
SVHC
No SVHC (17-Dec-2014)
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
100m
Jacket Colour
White
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.63