Print Page
Image is for illustrative purposes only. Please refer to product description.
371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €1.070 |
25+ | €1.030 |
50+ | €0.955 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCAT6LOWSMZH
Order Code2772965
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourPurple
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.3mm
Product Range-
SVHCTo Be Advised
Product Overview
- CPR: Not Yet Qualified
- High quality category 6 networking cable
- Single bare copper conductor
- HDPE insulation
- Size of insulation: Ø1.03±0.05mm
- Jacket material: Low Smoke, None Halogen
- Jacket size:Ø6.5±0.2mm; Wall thickness: ≈0.6mm
- Conductor resistance:≤70 Ohm/km
- Insulation resistance: ≥5000m Ohm/km
- Testing Voltage: Wire/wire 50Hz 1 min = 1.5kV
- Permissible temperature: -10℃ - 60℃
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.3mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
0.25mm²
Reel Length (Metric)
-
Jacket Colour
Purple
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for CAT6LOWSMZH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047