Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.110 |
| 3+ | €37.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€44.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR0107
Order Code148941
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs4 Pair
Wire Gauge-
Conductor Area CSA0.196mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CBBR0107 is a 100m 0.196mm² 4-pair unscreened Telecommunication Cable with solid tinned copper conductors and PVC insulation. It has a much improved colour coding system in which all cores are bi-coloured with the base colour of one wire of a pair being the band colour of the other. A non-metallic rip-cord is laid under the over-sheath to facilitate its removal.
- CPR: Not Yet Qualified
- 97.8Ω/km Maximum resistance at 20°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Voltage Rating
-
Conductor Material
Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
0.196mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.603